Soberton ST-025BLA technical specifications.
| Frequency | 2.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-025BLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.