
Electromagnetic buzzer with a 4kHz frequency, designed for surface mount applications. Operates within a temperature range of -20°C to 60°C, drawing a maximum of 110mA at a 3V rating. Features solder termination and is supplied in cut tape packaging.
Soberton ST-0503 technical specifications.
| Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Packaging | Cut Tape |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton ST-0503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
