Soberton ST01CL technical specifications.
| Frequency | 2.3kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.3kHz |
| Series | ST |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST01CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
