
Electromagnetic buzzer with a 3.1kHz frequency and 3V voltage rating. Features through-hole mounting and PC pin termination for easy integration. Operates within a temperature range of -20°C to 60°C, drawing a maximum of 30mA. Supplied in tray packaging.
Soberton WST-1203BX technical specifications.
| Frequency | 3.1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton WST-1203BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
