
Piezo buzzer with a 3VDC voltage rating, operating at 2.3kHz frequency. Features a 30mA operating supply current and a sound output of 82dB. Designed for through-hole mounting with PC pin termination, this component operates within a temperature range of -20°C to 60°C. Lead-free construction ensures environmental compliance.
Soberton WST-1203UX technical specifications.
| Frequency | 2.3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1203UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
