Soberton WST-1212S technical specifications.
| Frequency | 2.3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.