
Electromagnetic buzzer with 16mm diameter, designed for through-hole mounting with PC pin termination. Features a 12V voltage rating and operates with a 40mA supply current. Emits sound at a 2.3kHz frequency, with a self-resonant frequency of 2.2kHz. Suitable for operation within a temperature range of -20°C to 60°C, this lead-free component is supplied in bulk packaging.
Soberton WST-1612S technical specifications.
| Diameter | 16mm |
| Frequency | 2.3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.2kHz |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1612S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.