Soberton WT-2506 technical specifications.
| Frequency | 1.25kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Packaging | Tray |
| Series | WT |
| Termination | PC Pins |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WT-2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.