
4 Pole Wall mount Non-Fused Switch Disconnector, 80 A, 25 kW, IP65
Socomec 3S414008 technical specifications.
| Depth | 150mm |
| Length | 225mm |
| Mount | Wall |
| Number of Poles | 4 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 350mm |
| RoHS | Compliant |
No datasheet is available for this part.
