
Socomec 4825 0200 , LCD Digital Panel Multi-Function Meter for Current, Frequency, Power, Voltage, 92mm x 92mm
Socomec 48250200 technical specifications.
| Depth | 80mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | Diris A20 |
| RoHS | Not Compliant |
No datasheet is available for this part.