Sign in to ask questions about the Socomec 48503010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Socomec 48503010 technical specifications.
| Depth | 80mm |
| Display Type | LCD |
| Min Operating Temperature | -10°C |
| Number of Phases | 3 |
| Series | Countis E50 |
| RoHS | Not Compliant |
Download the complete datasheet for Socomec 48503010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
