
Socomec Countis E50 LCD Digital Power Meter, 92mm x 92mm, 3 Phase
Checking distributor stock and pricing after the page loads.
Socomec 48503011 technical specifications.
| Depth | 80mm |
| Display Type | LCD |
| Min Operating Temperature | -10°C |
| Number of Phases | 3 |
| Series | Countis E50 |
| RoHS | Not Compliant |
No datasheet is available for this part.
