
Straight 50 RF Adapter BNC Socket Socket 0 3GHz
Sofim 60012 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 32.5mm |
| Mount | Socket |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
