
Sofim 60015 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 32.5mm |
| Mount | Socket |
| Operating Frequency | 0 ? 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Sofim 60015 to view detailed technical specifications.
No datasheet is available for this part.
