This contact features a brass material with a gold plating, and is designed for male connections with crimp termination. It has an impedance and resistance of 75 ohms, and is suitable for use in applications with operating frequencies up to 3GHz. The contact is mounted via a cable, and has a straight orientation.
Sofim 60018 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 3GHz |
| Orientation | Straight |
| Resistance | 75R |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
