Sign in to ask questions about the Sofim 60112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sofim 60112 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Length | 32.5mm |
| Mount | Socket |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Sofim 60112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
