Sign in to ask questions about the Sofim 996074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sofim 996074 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Sofim 996074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
