
Battery Box Battery up to 110 Ah, Charge Controller
Solar Technology International BB0001 technical specifications.
| Depth | 32cm |
| Length | 45.5cm |
| Mount | Box |
| Width | 30cm |
| RoHS | Compliant |
Download the complete datasheet for Solar Technology International BB0001 to view detailed technical specifications.
No datasheet is available for this part.
