
Solar Technology International BB0002 technical specifications.
| Depth | 11cm |
| Length | 33.5cm |
| Mount | Wall |
| Width | 22cm |
| RoHS | Compliant |
Download the complete datasheet for Solar Technology International BB0002 to view detailed technical specifications.
No datasheet is available for this part.
