
Solar Technology INV150 150W Photovoltaic Inverter
Solar Technology International INV150 technical specifications.
| Depth | 70mm |
| Input Current | 15A |
| Length | 122mm |
| Output Power | 150W |
| Output Voltage | 220V |
| Weight | 550g |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Solar Technology International INV150 to view detailed technical specifications.
No datasheet is available for this part.
