
Solar Technology 28W Photovoltaic Solar Panel
Solar Technology International STP028MA technical specifications.
| Depth | 25mm |
| Length | 559mm |
| Mount | Panel |
| Width | 407mm |
| RoHS | Compliant |
Download the complete datasheet for Solar Technology International STP028MA to view detailed technical specifications.
No datasheet is available for this part.
