Solar Technology International STPMH80 technical specifications.
| Depth | 35mm |
| Length | 1196mm |
| Mount | Panel |
| Width | 542mm |
| RoHS | Compliant |
Download the complete datasheet for Solar Technology International STPMH80 to view detailed technical specifications.
No datasheet is available for this part.