Triac Output Optocoupler, 1-Element, 5000V Isolation
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State Optronics TD3052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solid State Optronics TD3052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.