The 16FR120 rectifier diode from Solid State has a maximum forward current of 16A and a maximum repetitive reverse voltage of 1.2kV. It can withstand a maximum surge current of 300A and operates within a temperature range of -65°C to 150°C. The device is packaged in a DO-4 case and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Sign in to ask questions about the Solid State 16FR120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 16FR120 technical specifications.
| Package/Case | DO-4 |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Solid State 16FR120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
