
SOLID STATE 1N2997B ZENER DIODE, 10W, 51V, DO-4
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-4 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 10W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Zener Voltage | 51V |
| RoHS | Compliant |