
SOLID STATE 1N3493 DIODE, STANDARD, 25A, 200V, THOUGH HOLE
Sign in to ask questions about the Solid State 1N3493 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 1N3493 technical specifications.
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 1N3493 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.