Do4 20 Amp Rectifier / Boxed Rohs Compliant: Yes
Solid State 1N5816 technical specifications.
| Package/Case | DO-204AP |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.