
SOLID STATE 2N2323 SCR, 1.6A, 50V, TO-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State 2N2323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 2N2323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
