
SOLID STATE 2N2326 SCR THYRISTOR, 1.6A, 200V, TO-5
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
