
SOLID STATE 2N2920 Bipolar Transistor Array, NPN, 60 V, 500 mW, 30 mA, 300 hFE, TO-206AF
Sign in to ask questions about the Solid State 2N2920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 2N2920 technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N2920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
