
Solid State 2N3868 technical specifications.
| Package/Case | TO-205AD |
| Collector Emitter Breakdown Voltage | 80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 2N3868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.