
SOLID STATE 2N4857A JFET Transistor, JFET, -40 V, 20 mA, 100 mA, -6 V, TO-18, JFET
Sign in to ask questions about the Solid State 2N4857A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 2N4857A technical specifications.
| Package/Case | TO-18 |
| Gate to Source Voltage (Vgs) | -6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N4857A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
