
Solid State 2N4992 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 500mA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N4992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
