
SOLID STATE 2N681 SCR THYRISTOR, 16A, 25V, TO-48
Sign in to ask questions about the Solid State 2N681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 2N681 technical specifications.
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
