
SOLID STATE KBPC2510 DIODE, BRIDGE RECTIFIER, 1PHASE, 25A, 1KV
Sign in to ask questions about the Solid State KBPC2510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State KBPC2510 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State KBPC2510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.