
SOLID STATE - KBPC3510W - BRIDGE RECTIFIER, SINGLE PHASE, 35A, 1KV THOUGH HOLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State KBPC3510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State KBPC3510W technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State KBPC3510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
