Trans, Npn, 400V, 10A, 200Deg C, 150W; Transistor Polarity: npn; Collector Emitter Voltage V(Br)Ceo: 400V; Dc...
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |