Transistor, Darl, NPN, 80V, 20A, TO3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |