SOLID STATE PMD16K80 Bipolar (BJT) Single Transistor, NPN, 80 V, 200 W, 20 A, 1000 hFE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State PMD16K80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 100V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State PMD16K80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
