SOLID STATE T6420M Triac, 600 V, 80 mA, 40 W, 2.5 V, TO-48, 265 A New
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-48 |
| Hold Current | 60mA |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | No |
| RoHS | Not Compliant |