Sign in to ask questions about the Solidigm SSDPF2KX153T11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solidigm SSDPF2KX153T11Z technical specifications.
| Memory Size | 15.36 TB |
| Form Factor | U.2 |
| Configuration | 3D TLC |
| Interface Type | NVMe, PCIe Gen4x4 |
| Lithography | 144l Tlc 3d Nand |
| Ushts | 8523802000 |
| Taric | 8523801000 |
Download the complete datasheet for Solidigm SSDPF2KX153T11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.