The HoneyComb LX2 is a high-performance Arm workstation and development platform based on the NXP Layerscape LX2160A processor, featuring 16 Arm Cortex-A72 cores running at 2.0GHz. It is designed in a standard Mini-ITX form factor and includes four 10GbE SFP+ ports and a single 1GbE RJ45 port for advanced networking applications. The board supports up to 64GB of dual-channel DDR4 SO-DIMM memory and includes 64GB of onboard eMMC storage. Expansion capabilities include a PCIe x8 Gen 3 open slot, an M.2 slot, and four SATA 3.0 ports. This SKU includes a pre-installed heatsink and operates within the commercial temperature range.
Checking distributor stock and pricing after the page loads.
SOLIDRUN LTD SRLX216S00D00GE064H09CH technical specifications.
| Processor | NXP Layerscape LX2160A |
| CPU Cores | 16cores |
| Clock Speed | 2.0GHz |
| Architecture | 64-bit ARMv8 Cortex-A72 |
| eMMC Storage | 64GB |
| RAM Max Capacity | 64GB |
| RAM Type | Dual DDR4 SO-DIMM (3200MT/s) |
| SFP+ Ports (10GbE) | 4ports |
| 1GbE Port (RJ45) | 1port |
| PCIe Expansion | 1 x PCIe x8 Gen 3.0 Open Slot |
| USB 3.0 Ports | 3ports |
| USB 2.0 Ports | 3ports |
| SATA 3.0 Ports | 4ports |
| Operating Temperature | 0 to 70°C |
| Form Factor | Mini-ITX |
| Dimensions | 170 x 170mm |
| Rohs Status | ROHS3 Compliant |
| Msl | 1 (Unlimited) |
| REACH | REACH Unaffected |
No datasheet is available for this part.