The SRCFCBE000IV12 is a carrier board with two USB ports, designed for use in networking, routing, and storage applications. It does not support CompactPCI or hot swap functionality. The board has no built-in RS232, RS422, RS485, SPI, Mic In, Video In, SMBus, I2C, PATA, SATA, UART, VGA, GPIO, or PS/2 interfaces. It is suitable for use in computing and embedded systems.
Checking distributor stock and pricing after the page loads.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 1 |
| PCI | 0 |
| Application | Networking/Routing/Storage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |