This carrier board supports 7 Ethernet ports and features a single USB interface. It does not support CompactPCI, hot swap, or various serial interfaces such as RS422, RS232, RS485, SPI, SMBus, I2C, PATA, SATA, UART, VGA, GPIO, or PS/2. The board is designed for use in networking, routing, and storage applications.
Checking distributor stock and pricing after the page loads.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 7 |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Analog Audio |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 1 |
| PCI | 0 |
| Application | Networking/Routing/Storage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |