This carrier board features a single Ethernet port with a speed of 470 Mbps, supporting CompactPCI. It has one HDMI display interface and three USB ports. The board also includes 26 GPIO pins and one audio interface with mono input and stereo output. Operating temperature range is not specified.
Solidrun SRHBCBE000CV35 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | HDMI |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Mono Input/1@Stereo Out/1@S/P-DIF |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 26 |
| PS/2 | 0 |
| USB | 3 |
| PCI | 0 |
| Ethernet Speed | 470Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Solidrun SRHBCBE000CV35 to view detailed technical specifications.
No datasheet is available for this part.