Carrier Board for iMX6 SoM(System-On-Module)
Checking distributor stock and pricing after the page loads.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | HDMI|LVDS|MIPI-CSI-2|MIPI-DSI |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Analog Audio |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 4 |
| PCI | 0 |
| Ethernet Speed | 470Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |