The SRHBCGE000CV14 is a single-port carrier board with support for CompactPCI. It features one Ethernet port with a speed of 470Mbps. The board also includes four USB ports and supports HDMI, MIPI-CSI-2, and other display interfaces. It does not support hot swap functionality or various serial interfaces such as RS232, RS422, and RS485. The board has 36 GPIO pins and does not have a Mic In or Video In interface. It operates within unspecified temperature limits.
Checking distributor stock and pricing after the page loads.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | HDMI|MIPI-CSI-2|MIPI-CSI-2 |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 36 |
| PS/2 | 0 |
| USB | 4 |
| PCI | 0 |
| Ethernet Speed | 470Mbps |
| RoHS Version | 2002/95/EC |