Solidrun SRHBCPE000CV35 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | HDMI|LVDS |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Mono Input/1@Stereo Out/1@S/P-DIF |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 26 |
| PS/2 | 0 |
| USB | 3 |
| PCI | 0 |
| Ethernet Speed | 470Mbps |
Download the complete datasheet for Solidrun SRHBCPE000CV35 to view detailed technical specifications.
No datasheet is available for this part.