Checking distributor stock and pricing after the page loads.
| Processor Type | NXP |
| Operating Systems | Linux |
| System Memory Maximum Size | 64GB |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | No |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 6 |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |