
18 W Automotive Light Fitting, Compact Fluorescent 24 V dc, 350 x 80 x 50 mm
Sollatek 96352418 technical specifications.
| Height | 50mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | Lumina |
| Voltage Rating | 24V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.
